Similar

SCP8RT78HPL1RUS06E | |
|---|---|
DigiKey Part Number  | SCP8RT78HPL1RUS06E-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SCP8RT78HPL1RUS06E  | 
Description  | LED LM101A COOL WHITE 5000K SMD  | 
Customer Reference  | |
Detailed Description  | LED Lighting LM101A White, Cool 5000K 2.9V 150mA 150° 0505 (1313 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SCP8RT78HPL1RUS06E Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Color  | ||
CCT (K)  | 5000K  | |
Flux @ 85°C, Current - Test  | 61lm (55lm ~ 67lm)  | |
Flux @ 25°C, Current - Test  | -  | |
Current - Test  | 150mA  | |
Voltage - Forward (Vf) (Typ)  | 2.9V  | |
Lumens/Watt @ Current - Test  | 140 lm/W  | |
CRI (Color Rendering Index)  | 80  | |
Current - Max  | 450mA  | |
Viewing Angle  | 150°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0505 (1313 Metric)  | |
Supplier Device Package  | SMD  | |
Size / Dimension  | 0.045" L x 0.045" W (1.15mm x 1.15mm)  | |
Height - Seated (Max)  | 0.018" (0.45mm)  | |
Thermal Resistance of Package  | 2°C/W  | |
Base Product Number  | 


