
SCP8RT78HEL1RUS06E | |
|---|---|
DigiKey Part Number  | 1510-2363-2-ND - Tape & Reel (TR) 1510-2363-1-ND - Cut Tape (CT) 1510-2363-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SCP8RT78HEL1RUS06E  | 
Description  | LED LM101B COOL WHITE 5000K SMD  | 
Customer Reference  | |
Detailed Description  | LED Lighting LM101B White, Cool 5000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 0606 (1616 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Color  | ||
CCT (K)  | 5000K 3-Step MacAdam Ellipse  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | 35lm (33lm ~ 37lm)  | |
Current - Test  | 65mA  | |
Voltage - Forward (Vf) (Typ)  | 2.8V  | |
Lumens/Watt @ Current - Test  | 192 lm/W  | |
CRI (Color Rendering Index)  | 80  | |
Current - Max  | 350mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0606 (1616 Metric)  | |
Supplier Device Package  | SMD  | |
Size / Dimension  | 0.067" L x 0.067" W (1.70mm x 1.70mm)  | |
Height - Seated (Max)  | 0.018" (0.45mm)  | |
Thermal Resistance of Package  | 2°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.10000 | $3.10 | 
| 10 | $2.11300 | $21.13 | 
| 100 | $1.50030 | $150.03 | 
| 500 | $1.22312 | $611.56 | 
| 1,000 | $1.13158 | $1,131.58 | 
| 2,000 | $1.05363 | $2,107.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.98736 | $3,949.44 | 
| 8,000 | $0.93112 | $7,448.96 | 
| 12,000 | $0.90226 | $10,827.12 | 
| 20,000 | $0.86967 | $17,393.40 | 

