RP104PJ103CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 307,452
Unit Price: $0.83000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 71,500
Unit Price: $0.83000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.83000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.21781
Datasheet
RP104P SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP104PJ103CS

DigiKey Part Number
1276-6109-2-ND - Tape & Reel (TR)
1276-6109-1-ND - Cut Tape (CT)
1276-6109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP104PJ103CS
Description
RES ARRAY 4 RES 10K OHM 0804
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable