RC1608J752CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05850
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.14824
Datasheet

Upgrade


Bourns Inc.
In Stock: 10,362
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03165
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 76,870
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 30,697
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 2,374,117
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16394
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 73,488
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02206
Datasheet

Similar


YAGEO
In Stock: 1,610
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.04529
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14317
Datasheet

Parametric Equivalent


YAGEO
In Stock: 559,844
Unit Price: $0.82000
Datasheet
RC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608J752CS

DigiKey Part Number
1276-5083-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608J752CS
Description
RES SMD 7.5K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608J752CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.05661$113,220.00