RCG06037K50JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 8,496
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03450
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03450
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14377
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.12991
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14377
Datasheet

Direct


Panasonic Electronic Components
In Stock: 30,697
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 50,756
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 10,412
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03165
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 79,375
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 2,375,731
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 559,844
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16394
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG06037K50JNEA

DigiKey Part Number
541-1803-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG06037K50JNEA
Description
RES 7.5K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG06037K50JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14824$741.20
Manufacturers Standard Package