RC1608F6342CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 5,071
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.06937
Datasheet

Similar


Vishay Dale
In Stock: 18,919
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 18,234
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03833
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16578
Datasheet

Similar


Panasonic Electronic Components
In Stock: 59,842
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.21287
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 206,418
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 61,379
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 59,614
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.02340
Datasheet
RC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F6342CS

DigiKey Part Number
1276-4822-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F6342CS
Description
RES SMD 63.4K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
63.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F6342CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.06772$135,440.00