
CRCW060363K4FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060363K4FKEBTR-ND - Tape & Reel (TR) 541-CRCW060363K4FKEBCT-ND - Cut Tape (CT) 541-CRCW060363K4FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060363K4FKEB |
Description | RES SMD 63.4K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060363K4FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.18960 | $4.74 |
| 50 | $0.15200 | $7.60 |
| 100 | $0.12500 | $12.50 |
| 250 | $0.09772 | $24.43 |
| 500 | $0.08250 | $41.25 |
| 1,000 | $0.07034 | $70.34 |
| 5,000 | $0.05202 | $260.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04457 | $445.70 |

