
CLL5X474MR3NLNC | |
|---|---|
DigiKey Part Number | 1276-1779-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLL5X474MR3NLNC |
Description | CAP CER 0.47UF 4V X6S 0204 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLL5X474MR3NLNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0510X6S0J474M030BC | TDK | 13,464 | 445-15901-1-ND | $3.62000 | Upgrade |
| AWK105C6474MP-F | Taiyo Yuden | 15,480 | 587-5145-1-ND | $1.56000 | Parametric Equivalent |
| AWK105C6474MPHF | Taiyo Yuden | 9,920 | 587-AWK105C6474MPHFCT-ND | $1.64000 | Parametric Equivalent |
| C0510X6S0G474M030BC | TDK | 18,775 | 445-7076-1-ND | $3.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54600 | $27.30 |
| 100 | $0.47520 | $47.52 |
| 500 | $0.35796 | $178.98 |
| 1,000 | $0.32171 | $321.71 |
| 2,500 | $0.28364 | $709.10 |
| 5,000 | $0.26074 | $1,303.70 |

