0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)

C0510X6S0J474M030BC

DigiKey Part Number
445-15901-2-ND - Tape & Reel (TR)
445-15901-1-ND - Cut Tape (CT)
445-15901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0510X6S0J474M030BC
Description
CAP CER 0.47UF 6.3V X6S 0204
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0510X6S0J474M030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0204 (0510 Metric)
Tolerance
±20%
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Voltage - Rated
Thickness (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.16200$21.62
50$1.60320$80.16
100$1.43140$143.14
500$1.14180$570.90
1,000$1.05252$1,052.52
2,500$0.95840$2,396.00
5,000$0.90167$4,508.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.80783$12,117.45
30,000$0.77451$23,235.30
45,000$0.75782$34,101.90
75,000$0.73931$55,448.25
105,000$0.72849$76,491.45
Manufacturers Standard Package