0.47 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
TAIYO YUDEN MLCCs

AWK105C6474MP-F

DigiKey Part Number
587-5145-2-ND - Tape & Reel (TR)
587-5145-1-ND - Cut Tape (CT)
587-5145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWK105C6474MP-F
Description
CAP CER 0.47UF 4V X6S 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AWK105C6474MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83900$8.39
50$0.59520$29.76
100$0.52040$52.04
500$0.39398$196.99
1,000$0.35509$355.09
2,500$0.31413$785.33
5,000$0.28948$1,447.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26919$2,691.90
20,000$0.25250$5,050.00
30,000$0.24415$7,324.50
50,000$0.23489$11,744.50
70,000$0.22947$16,062.90
100,000$0.22427$22,427.00
Manufacturers Standard Package