CL31C472JBFNNNE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 5
Unit Price: $2.96000
Datasheet

Direct


Würth Elektronik
In Stock: 0
Unit Price: $2.22000
Datasheet

Direct


KEMET
In Stock: 2,638
Unit Price: $5.17000
Datasheet

Direct


TDK Corporation
In Stock: 7,303
Unit Price: $2.55000
Datasheet

Direct


TDK Corporation
In Stock: 5,204
Unit Price: $2.71000

Direct


Murata Electronics
In Stock: 8,885
Unit Price: $3.86000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.53220
Datasheet

Direct


KYOCERA AVX
In Stock: 14,132
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 7,594
Unit Price: $14.62000
Datasheet

Upgrade


KEMET
In Stock: 6,237
Unit Price: $5.50000
Datasheet

Upgrade


TDK Corporation
In Stock: 23,557
Unit Price: $2.38000
Datasheet

Upgrade


TDK Corporation
In Stock: 72,218
Unit Price: $2.71000
Datasheet

Upgrade


TDK Corporation
In Stock: 69,239
Unit Price: $3.12000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $3.61000
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C472JBFNNNE

DigiKey Part Number
1276-3281-2-ND - Tape & Reel (TR)
1276-3281-1-ND - Cut Tape (CT)
1276-3281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C472JBFNNNE
Description
CAP CER 4700PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C472JBFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes