CL31B684KAHNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 13,381
Unit Price: $7.42000
Datasheet

Direct


Murata Electronics
In Stock: 23,413
Unit Price: $4.57000
Datasheet

Direct


KYOCERA AVX
In Stock: 340
Unit Price: $3.34000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.50530

Upgrade


KEMET
In Stock: 514
Unit Price: $9.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.14624
Datasheet

Upgrade


KEMET
In Stock: 215,281
Unit Price: $2.53000
Datasheet

Upgrade


TDK Corporation
In Stock: 134,773
Unit Price: $2.04000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,686
Unit Price: $3.51000
Datasheet

Upgrade


Murata Electronics
In Stock: 4,444
Unit Price: $4.98000
Datasheet

Upgrade


Murata Electronics
In Stock: 4,214
Unit Price: $6.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.11799
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,675
Unit Price: $7.67000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B684KAHNNNE

DigiKey Part Number
1276-3189-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B684KAHNNNE
Description
CAP CER 0.68UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B684KAHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000$0.16913$50,739.00