10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KOHNNWE

DigiKey Part Number
1276-3105-2-ND - Tape & Reel (TR)
1276-3105-1-ND - Cut Tape (CT)
1276-3105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KOHNNWE
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KOHNNWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B106KAHNFNESamsung Electro-Mechanics347,1861276-3100-1-ND$1.74000Upgrade
CL31B106KAHNNNFSamsung Electro-Mechanics10,9001276-CL31B106KAHNNNFCT-ND$1.90000Upgrade
CL31B106KOHNNNESamsung Electro-Mechanics39,4481276-1082-1-ND$1.74000Parametric Equivalent
EMK316B7106KL-TDTaiyo Yuden213,281587-2395-1-ND$3.06000Direct
GRM31CR71C106KAC7LMurata Electronics51,128490-3911-1-ND$7.36000Direct
In-Stock: 875,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.18400$11.84
50$0.85020$42.51
100$0.74820$74.82
500$0.57650$288.25
1,000$0.52371$523.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.48030$960.60
4,000$0.44462$1,778.48
6,000$0.42677$2,560.62
10,000$0.40697$4,069.70
14,000$0.39541$5,535.74
20,000$0.38429$7,685.80
Manufacturers Standard Package