



EMK316B7106KL-TD | |
|---|---|
DigiKey Part Number  | 587-2395-2-ND - Tape & Reel (TR) 587-2395-1-ND - Cut Tape (CT) 587-2395-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EMK316B7106KL-TD  | 
Description  | CAP CER 10UF 16V X7R 1206  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
EDA/CAD Models  | EMK316B7106KL-TD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.77000 | $2.77 | 
| 10 | $1.65600 | $16.56 | 
| 50 | $1.21560 | $60.78 | 
| 100 | $1.08100 | $108.10 | 
| 500 | $0.87688 | $438.44 | 
| 1,000 | $0.78199 | $781.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.60410 | $1,208.20 | 
| 4,000 | $0.58978 | $2,359.12 | 
| 6,000 | $0.56122 | $3,367.32 | 
| 10,000 | $0.53248 | $5,324.80 | 
| 14,000 | $0.52636 | $7,369.04 | 
| 20,000 | $0.52451 | $10,490.20 | 
| 24,000 | $0.51941 | $12,465.84 | 
| 48,000 | $0.51635 | $24,784.80 | 
| 50,000 | $0.51619 | $25,809.50 | 

