10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KOHNFNE

DigiKey Part Number
1276-3104-2-ND - Tape & Reel (TR)
1276-3104-1-ND - Cut Tape (CT)
1276-3104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KOHNFNE
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KOHNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B106KAHNFNESamsung Electro-Mechanics345,5001276-3100-1-ND$1.73000Upgrade
CL31B106KAHNNNFSamsung Electro-Mechanics10,9001276-CL31B106KAHNNNFCT-ND$1.89000Upgrade
CL31B106KOHNNNESamsung Electro-Mechanics23,3731276-1082-1-ND$1.73000Parametric Equivalent
EMK316B7106KL-TDTaiyo Yuden213,256587-2395-1-ND$3.04000Direct
GRM31CR71C106KAC7LMurata Electronics51,128490-3911-1-ND$7.32000Direct
In-Stock: 625,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.01900$10.19
50$0.72680$36.34
100$0.63720$63.72
500$0.48688$243.44
1,000$0.44075$440.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40273$805.46
4,000$0.37151$1,486.04
6,000$0.35590$2,135.40
10,000$0.33859$3,385.90
14,000$0.32847$4,598.58
20,000$0.31874$6,374.80
Manufacturers Standard Package