CL31B105KAP5PNE is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $2.12000
Datasheet

Direct


KEMET
In Stock: 30,887
Unit Price: $1.96000
Datasheet

Direct


KEMET
In Stock: 10,810
Unit Price: $6.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 275
Unit Price: $7.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,550
Unit Price: $3.51000
Datasheet

Upgrade


KEMET
In Stock: 27,169
Unit Price: $2.53000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KAP5PNE

DigiKey Part Number
1276-3088-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B105KAP5PNE
Description
CAP CER 1UF 25V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KAP5PNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes