0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B104KBP5PNF

DigiKey Part Number
1276-7034-2-ND - Tape & Reel (TR)
1276-7034-1-ND - Cut Tape (CT)
1276-7034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B104KBP5PNF
Description
CAP CER 0.1UF 50V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B104KBP5PNF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.049" (1.25mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12065C104K4T2AKYOCERA AVX6,763478-KAM31BR71H104KTCT-ND$1.48000Direct
12065C104K4T4AKYOCERA AVX13,650478-KAM31BR71H104KMCT-ND$2.47000Direct
AC1206KRX7R9BB104YAGEO801311-3232-1-ND$2.22000Direct
C1206C104K5RACAUTOKEMET45,101399-7009-1-ND$1.23000Direct
GCM319R71H104KA37JMurata Electronics103,950490-14745-1-ND$3.86000Direct
In-Stock: 133,410
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.81700$18.17
50$1.33680$66.84
100$1.18880$118.88
500$0.93840$469.20
1,000$0.86128$861.28
2,500$0.77992$1,949.80
5,000$0.73091$3,654.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.69058$6,905.80
20,000$0.65738$13,147.60
30,000$0.64076$19,222.80
50,000$0.62232$31,116.00
70,000$0.61155$42,808.50
100,000$0.60118$60,118.00
Manufacturers Standard Package