CL31B102KHFSW6E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.41425
Datasheet

Direct


TDK Corporation
In Stock: 3,160
Unit Price: $2.63000
Datasheet

Direct


YAGEO
In Stock: 5,970
Unit Price: $2.30000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.89006
Datasheet

Upgrade


YAGEO
In Stock: 4,990
Unit Price: $2.14000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.26042
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.33412
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.49436
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.34352
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B102KHFSW6E

DigiKey Part Number
1276-6996-2-ND - Tape & Reel (TR)
1276-6996-1-ND - Cut Tape (CT)
1276-6996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B102KHFSW6E
Description
CAP CER 1000PF 630V X7R 1206
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B102KHFSW6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable