Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Similar
Similar

1206Y6300102KCT | |
|---|---|
DigiKey Part Number | 1206Y6300102KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y6300102KCT |
Description | CAP CER 1000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300102KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300102FCT | Knowles Syfer | 0 | 1206Y6300102FCT-ND | $9.12136 | Upgrade |
| 1206Y6300102GCT | Knowles Syfer | 0 | 1206Y6300102GCT-ND | $4.77995 | Upgrade |
| 1206Y6300102JCT | Knowles Syfer | 0 | 1206Y6300102JCT-ND | $2.74677 | Upgrade |
| 1206Y6300102JXT | Knowles Syfer | 0 | 1206Y6300102JXT-ND | $3.18419 | Similar |
| 1206Y6300102KXT | Knowles Syfer | 0 | 1206Y6300102KXT-ND | $2.65900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.58053 | $6,451.32 |



