

CS1206KKX7RZBB102 | |
---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB102TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB102CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB102 |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.35600 | $13.56 |
50 | $0.98200 | $49.10 |
100 | $0.86840 | $86.84 |
500 | $0.67722 | $338.61 |
1,000 | $0.61831 | $618.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47228 | $1,416.84 |
6,000 | $0.45079 | $2,704.74 |
9,000 | $0.44006 | $3,960.54 |
15,000 | $0.43759 | $6,563.85 |
21,000 | $0.43610 | $9,158.10 |
30,000 | $0.43464 | $13,039.20 |
36,000 | $0.43394 | $15,621.84 |
72,000 | $0.42695 | $30,740.40 |
75,000 | $0.42601 | $31,950.75 |