1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B102KGFNFNE

DigiKey Part Number
1276-3065-2-ND - Tape & Reel (TR)
1276-3065-1-ND - Cut Tape (CT)
1276-3065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B102KGFNFNE
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B102KGFNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B102KGFNNNESamsung Electro-Mechanics308,0481276-3066-1-ND$1.64000Parametric Equivalent
CC1206KKX7RBBB102YAGEO4,483311-1359-1-ND$1.73000Direct
C3216X7R2J102K115AATDK36,341445-2288-1-ND$2.55000Upgrade
CC1206KKX7RCBB102YAGEO43,595311-1144-1-ND$2.88000Upgrade
CC1206KKX7RDBB102YAGEO203,414311-1487-1-ND$2.55000Upgrade
In-Stock: 127,611
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.82200$8.22
50$0.58040$29.02
100$0.50560$50.56
500$0.38214$191.07
1,000$0.34407$344.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.31271$625.42
4,000$0.28699$1,147.96
6,000$0.27412$1,644.72
10,000$0.25987$2,598.70
14,000$0.25154$3,521.56
20,000$0.24353$4,870.60
Manufacturers Standard Package