1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B102KGFNNNE

DigiKey Part Number
1276-3066-2-ND - Tape & Reel (TR)
1276-3066-1-ND - Cut Tape (CT)
1276-3066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B102KGFNNNE
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B102KGFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308,048
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.92100$9.21
50$0.65280$32.64
100$0.57060$57.06
500$0.43360$216.80
1,000$0.39151$391.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.35686$713.72
4,000$0.32839$1,313.56
6,000$0.31414$1,884.84
10,000$0.29837$2,983.70
14,000$0.28914$4,047.96
20,000$0.28028$5,605.60
Manufacturers Standard Package