

C3216X7R2J102K115AA | |
|---|---|
DigiKey Part Number | 445-2288-2-ND - Tape & Reel (TR) 445-2288-1-ND - Cut Tape (CT) 445-2288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J102K115AA |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J102K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.47200 | $14.72 |
| 50 | $1.07380 | $53.69 |
| 100 | $0.94960 | $94.96 |
| 500 | $0.74208 | $371.04 |
| 1,000 | $0.67803 | $678.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60749 | $1,214.98 |
| 4,000 | $0.56541 | $2,261.64 |
| 6,000 | $0.54435 | $3,266.10 |
| 10,000 | $0.52100 | $5,210.00 |
| 14,000 | $0.50736 | $7,103.04 |
| 20,000 | $0.49424 | $9,884.80 |



