
CL31B102KGFNFNE | |
|---|---|
DigiKey Part Number | 1276-3065-2-ND - Tape & Reel (TR) 1276-3065-1-ND - Cut Tape (CT) 1276-3065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B102KGFNFNE |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B102KGFNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B102KGFNNNE | Samsung Electro-Mechanics | 308,048 | 1276-3066-1-ND | $1.64000 | Parametric Equivalent |
| CC1206KKX7RBBB102 | YAGEO | 4,483 | 311-1359-1-ND | $1.73000 | Direct |
| C3216X7R2J102K115AA | TDK | 36,341 | 445-2288-1-ND | $2.55000 | Upgrade |
| CC1206KKX7RCBB102 | YAGEO | 43,575 | 311-1144-1-ND | $2.88000 | Upgrade |
| CC1206KKX7RDBB102 | YAGEO | 202,192 | 311-1487-1-ND | $2.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.82200 | $8.22 |
| 50 | $0.58040 | $29.02 |
| 100 | $0.50560 | $50.56 |
| 500 | $0.38214 | $191.07 |
| 1,000 | $0.34407 | $344.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31271 | $625.42 |
| 4,000 | $0.28699 | $1,147.96 |
| 6,000 | $0.27412 | $1,644.72 |
| 10,000 | $0.25987 | $2,598.70 |
| 14,000 | $0.25154 | $3,521.56 |
| 20,000 | $0.24353 | $4,870.60 |

