
CL21C681JBCNNNC | |
|---|---|
DigiKey Part Number | 1276-1306-2-ND - Tape & Reel (TR) 1276-1306-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL21C681JBCNNNC |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C681JBCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012007062 | Würth Elektronik | 3,618 | 732-7857-1-ND | $0.11000 | Direct |
| C0805C681J5GACTU | KEMET | 4,922 | 399-C0805C681J5GACTUCT-ND | $0.15000 | Direct |
| CC0805JRNPO9BN681 | YAGEO | 3,094 | 311-1121-1-ND | $0.13000 | Direct |
| GRM2165C1H681JA01D | Murata Electronics | 11,713 | 490-1619-1-ND | $0.23000 | Direct |
| KGM21BCG1H681JT | KYOCERA AVX | 8,684 | 478-KGM21BCG1H681JTCT-ND | $0.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.61660 | $30.83 |
| 100 | $0.53850 | $53.85 |
| 500 | $0.40828 | $204.14 |
| 1,000 | $0.36816 | $368.16 |

