



885012007062 | |
|---|---|
DigiKey Part Number | 732-7857-2-ND - Tape & Reel (TR) 732-7857-1-ND - Cut Tape (CT) 732-7857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007062 |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007062 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C681J5GACAUTO | KEMET | 378 | 399-17973-1-ND | $1.48000 | Parametric Equivalent |
| C0805C681J5GACTU | KEMET | 4,922 | 399-C0805C681J5GACTUCT-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51800 | $5.18 |
| 50 | $0.35840 | $17.92 |
| 100 | $0.31080 | $31.08 |
| 500 | $0.22888 | $114.44 |
| 1,000 | $0.20381 | $203.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16632 | $665.28 |
| 8,000 | $0.15244 | $1,219.52 |
| 12,000 | $0.14549 | $1,745.88 |
| 20,000 | $0.13779 | $2,755.80 |
| 28,000 | $0.13330 | $3,732.40 |
| 40,000 | $0.12897 | $5,158.80 |


