
C0805C681J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C681J5GACTUCT-ND - Cut Tape (CT) 399-C0805C681J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681J5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47360 | $23.68 |
| 100 | $0.41270 | $41.27 |
| 500 | $0.30848 | $154.24 |
| 1,000 | $0.27649 | $276.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22868 | $914.72 |
| 8,000 | $0.21095 | $1,687.60 |
| 12,000 | $0.20208 | $2,424.96 |
| 20,000 | $0.19225 | $3,845.00 |
| 28,000 | $0.18651 | $5,222.28 |
| 40,000 | $0.18099 | $7,239.60 |

