CL21C472JBFNNNG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.35606
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.35454
Datasheet

Direct


KEMET
In Stock: 250
Unit Price: $4.43000
Datasheet

Direct


TDK Corporation
In Stock: 59,694
Unit Price: $1.56000
Datasheet

Direct


TDK Corporation
In Stock: 2,811
Unit Price: $2.38000

Direct


Murata Electronics
In Stock: 57,374
Unit Price: $1.23000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.21975
Datasheet

Upgrade


KEMET
In Stock: 4,109
Unit Price: $17.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.85291
Datasheet

Upgrade


KEMET
In Stock: 12,769
Unit Price: $4.76000
Datasheet

Upgrade


TDK Corporation
In Stock: 274
Unit Price: $1.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,722
Unit Price: $2.30000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,425
Unit Price: $2.63000
Datasheet

Upgrade


TDK Corporation
In Stock: 50
Unit Price: $2.71000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C472JBFNNNG

DigiKey Part Number
CL21C472JBFNNNG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C472JBFNNNG
Description
CAP CER 4700PF 50V NP0 0805
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C472JBFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.