CL21C272JBFNNNG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.13505

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.74650
Datasheet

Direct


KEMET
In Stock: 7,405
Unit Price: $4.03000
Datasheet

Direct


TDK Corporation
In Stock: 2,253
Unit Price: $1.15000
Datasheet

Direct


TDK Corporation
In Stock: 2,250
Unit Price: $1.73000

Direct


Murata Electronics
In Stock: 118,296
Unit Price: $0.99000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 16,941
Unit Price: $1.98000
Datasheet

Upgrade


KEMET
In Stock: 1,372
Unit Price: $17.95000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.14558
Datasheet

Upgrade


TDK Corporation
In Stock: 22,199
Unit Price: $1.40000
Datasheet

Upgrade


TDK Corporation
In Stock: 31,199
Unit Price: $1.65000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C272JBFNNNG

DigiKey Part Number
CL21C272JBFNNNG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C272JBFNNNG
Description
CAP CER 2700PF 50V NP0 0805
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C272JBFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable