Upgrade
Similar

C0805C272F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272F5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C272F5GACTU |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C272F1GACTU | KEMET | 562 | 399-C0805C272F1GACTUCT-ND | $18.83000 | Upgrade |
| KGM21ACG1H272FU | KYOCERA AVX | 0 | 478-KGM21ACG1H272FUCT-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.28688 | $29,147.52 |



