CL21C272JBFNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 2,680
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.70468
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.79417
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C272JBFNNWE

DigiKey Part Number
1276-CL21C272JBFNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C272JBFNNWE
Description
CAP CER 2700PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000$0.13505$40,515.00