CL21C220JCANNND is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 135,543
Unit Price: $1.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 3,065
Unit Price: $4.84000
Datasheet

Upgrade


KEMET
In Stock: 3,554
Unit Price: $5.50000
Datasheet

Upgrade


KEMET
In Stock: 33,925
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,807
Unit Price: $3.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21
Unit Price: $3.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.60770
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.41014
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31,597
Unit Price: $1.56000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C220JCANNND

DigiKey Part Number
CL21C220JCANNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C220JCANNND
Description
CAP CER 22PF 100V NP0 0805
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C220JCANNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable