CL21C122JBFNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 15,472
Unit Price: $1.15000
Datasheet

Direct


TDK Corporation
In Stock: 8,360
Unit Price: $0.90000
Datasheet

Direct


Murata Electronics
In Stock: 20,422
Unit Price: $1.40000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.24498
Datasheet

Direct


KYOCERA AVX
In Stock: 3,490
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 33,784
Unit Price: $11.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.13375
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $6.65000
Datasheet

Upgrade


KEMET
In Stock: 2,064
Unit Price: $2.96000
Datasheet

Upgrade


TDK Corporation
In Stock: 13,407
Unit Price: $1.07000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C122JBFNNWE

DigiKey Part Number
1276-2987-2-ND - Tape & Reel (TR)
1276-2987-1-ND - Cut Tape (CT)
1276-2987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C122JBFNNWE
Description
CAP CER 1200PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C122JBFNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.