
C0805C122J1GACTU | |
|---|---|
DigiKey Part Number | 399-15440-2-ND - Tape & Reel (TR) 399-15440-1-ND - Cut Tape (CT) 399-15440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122J1GACTU |
Description | CAP CER 1200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A122J060AA | TDK | 13,102 | 445-4135-1-ND | $1.07000 | Direct |
| C2012NP02A122J060AA | TDK | 4,351 | 445-14352-1-ND | $1.48000 | Direct |
| GRM2165C2A122JA01D | Murata Electronics | 36,552 | 490-6446-1-ND | $0.82000 | Direct |
| GRM2195C2A122JA01D | Murata Electronics | 24,073 | 490-3313-1-ND | $1.56000 | Direct |
| C2012C0G2E122J085AA | TDK | 4,847 | 445-4141-1-ND | $1.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95320 | $476.60 |
| 1,000 | $0.87543 | $875.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75891 | $3,035.64 |
| 8,000 | $0.71564 | $5,725.12 |
| 12,000 | $0.69397 | $8,327.64 |
| 20,000 | $0.66996 | $13,399.20 |
| 28,000 | $0.65592 | $18,365.76 |
| 40,000 | $0.64242 | $25,696.80 |

