CL21B393KBANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 13,018
Unit Price: $2.53000
Datasheet

Direct


KYOCERA AVX
In Stock: 11,155
Unit Price: $1.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.67159
Datasheet

Upgrade


KEMET
In Stock: 2,492
Unit Price: $3.34000
Datasheet

Upgrade


KEMET
In Stock: 10,641
Unit Price: $2.53000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.66802
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.40270
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.50970
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.24929
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,327
Unit Price: $1.47000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B393KBANNNC

DigiKey Part Number
1276-2513-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B393KBANNNC
Description
CAP CER 0.039UF 50V X7R 0805
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B393KBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.