
KGM21NR71H393KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H393KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H393KTCT-ND - Cut Tape (CT) 478-KGM21NR71H393KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H393KT |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H393KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.60400 | $6.04 |
| 50 | $0.41940 | $20.97 |
| 100 | $0.36390 | $36.39 |
| 500 | $0.27102 | $135.51 |
| 1,000 | $0.24255 | $242.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20398 | $815.92 |
| 8,000 | $0.18787 | $1,502.96 |
| 12,000 | $0.17981 | $2,157.72 |
| 20,000 | $0.17088 | $3,417.60 |
| 28,000 | $0.16567 | $4,638.76 |
| 40,000 | $0.16065 | $6,426.00 |
| 48,000 | $0.15827 | $7,596.96 |
| 96,000 | $0.15027 | $14,425.92 |
| 100,000 | $0.14985 | $14,985.00 |

