CL21B333KBANFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 1,189
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 12,579
Unit Price: $0.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 27,934
Unit Price: $1.07000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $1.40000
Datasheet

Upgrade


KEMET
In Stock: 6,836
Unit Price: $3.38000
Datasheet

Upgrade


KEMET
In Stock: 10,046
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 6,592
Unit Price: $2.55000
Datasheet

Upgrade


KEMET
In Stock: 24,589
Unit Price: $2.72000
Datasheet

Upgrade


Murata Electronics
In Stock: 8,404
Unit Price: $2.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,285
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 982
Unit Price: $2.22000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B333KBANFNC

DigiKey Part Number
1276-2506-2-ND - Tape & Reel (TR)
1276-2506-1-ND - Cut Tape (CT)
1276-2506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B333KBANFNC
Description
CAP CER 0.033UF 50V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B333KBANFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable