


C0805C333K2RACTU | |
|---|---|
DigiKey Part Number | 399-17446-2-ND - Tape & Reel (TR) 399-17446-1-ND - Cut Tape (CT) 399-17446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333K2RACTU |
Description | CAP CER 0.033UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66900 | $16.69 |
| 50 | $1.22180 | $61.09 |
| 100 | $1.08520 | $108.52 |
| 500 | $0.85356 | $426.78 |
| 1,000 | $0.78211 | $782.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.70682 | $1,767.05 |
| 5,000 | $0.66149 | $3,307.45 |
| 7,500 | $0.63878 | $4,790.85 |
| 12,500 | $0.61362 | $7,670.25 |
| 17,500 | $0.59891 | $10,480.93 |
| 25,000 | $0.58477 | $14,619.25 |

