TDCT500W333K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 1,189
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 12,579
Unit Price: $0.91000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 27,934
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 6,836
Unit Price: $3.38000
Datasheet

Upgrade


KEMET
In Stock: 10,046
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 6,592
Unit Price: $2.55000
Datasheet

Upgrade


KEMET
In Stock: 24,589
Unit Price: $2.72000
Datasheet

Upgrade


TDK Corporation
In Stock: 64,642
Unit Price: $1.40000
Datasheet

Upgrade


TDK Corporation
In Stock: 460
Unit Price: $1.98000
Datasheet

Upgrade


Murata Electronics
In Stock: 8,404
Unit Price: $2.06000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.33202
Datasheet
0805_R15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500W333K1GV001T

DigiKey Part Number
709-TDCT500W333K1GV001TTR-ND - Tape & Reel (TR)
709-TDCT500W333K1GV001TCT-ND - Cut Tape (CT)
709-TDCT500W333K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCT500W333K1GV001T
Description
CAP CER 0.033UF 50V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable