Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL21B225KPFNNWE | |
|---|---|
DigiKey Part Number | 1276-CL21B225KPFNNWETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B225KPFNNWE |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B225KPFNNNE | Samsung Electro-Mechanics | 92,279 | 1276-1188-1-ND | $0.90000 | Parametric Equivalent |
| CL21B225KPFNNNF | Samsung Electro-Mechanics | 0 | 1276-CL21B225KPFNNNFTR-ND | $0.11378 | Parametric Equivalent |
| CL21B225KPFNNNG | Samsung Electro-Mechanics | 0 | CL21B225KPFNNNG-ND | $0.11853 | Parametric Equivalent |
| C0805C225K8RAC7210 | KEMET | 8,929 | 399-C0805C225K8RAC7210CT-ND | $2.80000 | Parametric Equivalent |
| C0805C225K8RACAUTO | KEMET | 12,207 | 399-6951-1-ND | $3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.12892 | $7,735.20 |





