Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C225K8RAL9017TU | |
|---|---|
DigiKey Part Number | 399-C0805C225K8RAL9017TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C225K8RAL9017TU |
Description | 2.20UF 10.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C225K8RAC7210 | KEMET | 8,929 | 399-C0805C225K8RAC7210CT-ND | $2.80000 | Parametric Equivalent |
| C0805C225K8RACAUTO | KEMET | 0 | 399-6951-1-ND | $3.04000 | Parametric Equivalent |
| C0805C225K8RACAUTO7210 | KEMET | 9,274 | 399-C0805C225K8RACAUTO7210CT-ND | $3.04000 | Parametric Equivalent |
| C0805C225K8RACTM | KEMET | 0 | 399-C0805C225K8RACTMTR-ND | $0.71586 | Parametric Equivalent |
| C0805C225K8RACTU | KEMET | 61,851 | 399-C0805C225K8RACTUCT-ND | $2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $38.39309 | $95,982.73 |





