Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T225K8RBLTU | |
|---|---|
DigiKey Part Number | 399-C0805T225K8RBLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T225K8RBLTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T225K8RBLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T225K8RAC | KEMET | 0 | 399-C0805T225K8RAC-ND | $7.41531 | Parametric Equivalent |
| C0805T225K8RALTU | KEMET | 0 | 399-C0805T225K8RALTUTR-ND | $5.78813 | Parametric Equivalent |
| C0805T225K8RBCTU | KEMET | 0 | 399-C0805T225K8RBCTUTR-ND | $6.07122 | Parametric Equivalent |
| C0805T225K8RBL | KEMET | 0 | 399-C0805T225K8RBL-ND | $7.80550 | Parametric Equivalent |
| C0805T225K8RCL | KEMET | 0 | 399-C0805T225K8RCL-ND | $7.78199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.07122 | $15,178.05 |





