CL21B225KOFNNNF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 167,063
Unit Price: $1.40000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 309,641
Unit Price: $0.99000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 13,596
Unit Price: $0.99000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11553
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 633,391
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 138,861
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 77,565
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.14908
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.16594
Datasheet

Direct


KYOCERA AVX
In Stock: 76,746
Unit Price: $2.55000
Datasheet

Direct


TDK
In Stock: 3,703
Unit Price: $1.64000
Datasheet

Direct


TDK
In Stock: 172,927
Unit Price: $1.48000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,100
Unit Price: $2.06000
Datasheet

Direct


Taiyo Yuden
In Stock: 124,088
Unit Price: $1.64000
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B225KOFNNNF

DigiKey Part Number
CL21B225KOFNNNF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B225KOFNNNF
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B225KOFNNNF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (66)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B225KAFNFNESamsung Electro-Mechanics167,0631276-2953-1-ND$1.40000Upgrade
CL21B225KAFNNNESamsung Electro-Mechanics309,6411276-2954-1-ND$0.99000Upgrade
CL21B225KAFNNNFSamsung Electro-Mechanics13,5961276-CL21B225KAFNNNFCT-ND$0.99000Upgrade
CL21B225KAFNNNGSamsung Electro-Mechanics0CL21B225KAFNNNG-ND$0.11553Upgrade
CL21B225KAFNNWESamsung Electro-Mechanics633,3911276-2955-1-ND$1.81000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000$0.12582$12,582.00