2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212B7225KG-T

DigiKey Part Number
587-1431-2-ND - Tape & Reel (TR)
587-1431-1-ND - Cut Tape (CT)
587-1431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212B7225KG-T
Description
CAP CER 2.2UF 16V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
EMK212B7225KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212B7225KD-TTaiyo Yuden1,100587-2393-1-ND$2.06000Direct
TMK212B7225KG-TRTaiyo Yuden162,577587-2991-1-ND$1.97000Upgrade
UMK212BB7225KG-TTaiyo Yuden128,204587-3169-1-ND$2.47000Upgrade
EMK107BB7225KA-TTaiyo Yuden56,450587-5835-1-ND$2.14000Similar
0805YC225KAT2AKYOCERA AVX76,746478-KGM21AR71C225KUCT-ND$2.55000Direct
In-Stock: 124,088
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.96200$9.62
50$0.68560$34.28
100$0.60020$60.02
500$0.45810$229.05
1,000$0.41420$414.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36013$1,080.39
6,000$0.33371$2,002.26
9,000$0.32049$2,884.41
15,000$0.30583$4,587.45
21,000$0.29727$6,242.67
30,000$0.28904$8,671.20
Manufacturers Standard Package