
0805YC225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C225KUTR-ND - Tape & Reel (TR) 478-KGM21AR71C225KUCT-ND - Cut Tape (CT) 478-KGM21AR71C225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC225KAT2A |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.49600 | $14.96 |
| 50 | $1.08680 | $54.34 |
| 100 | $0.96270 | $96.27 |
| 500 | $0.75308 | $376.54 |
| 1,000 | $0.68839 | $688.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60861 | $1,825.83 |
| 6,000 | $0.56961 | $3,417.66 |
| 9,000 | $0.55008 | $4,950.72 |
| 15,000 | $0.52845 | $7,926.75 |
| 21,000 | $0.51579 | $10,831.59 |
| 30,000 | $0.50363 | $15,108.90 |

