CL21B105KOFSFNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 140,931
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 327,773
Unit Price: $0.66000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07827
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 595,835
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 131,792
Unit Price: $0.91000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,028,401
Unit Price: $0.66000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 608
Unit Price: $0.91000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 366,475
Unit Price: $0.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 305,074
Unit Price: $1.23000
Datasheet

Direct


KEMET
In Stock: 183,511
Unit Price: $1.73000
Datasheet

Direct


TDK Corporation
In Stock: 15,794
Unit Price: $1.32000
Datasheet

Direct


TDK Corporation
In Stock: 159,711
Unit Price: $1.48000
Datasheet

Direct


YAGEO
In Stock: 1,079,485
Unit Price: $1.07000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KOFSFNE

DigiKey Part Number
1276-2932-1-ND - Cut Tape (CT)
1276-2932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KOFSFNE
Description
CAP CER 1UF 16V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KOFSFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable