
CL21B105KAFNFNE | |
|---|---|
DigiKey Part Number | 1276-2926-2-ND - Tape & Reel (TR) 1276-2926-1-ND - Cut Tape (CT) 1276-2926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KAFNFNE |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KAFNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37500 | $3.75 |
| 50 | $0.25780 | $12.89 |
| 100 | $0.22110 | $22.11 |
| 500 | $0.16056 | $80.28 |
| 1,000 | $0.14212 | $142.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11724 | $234.48 |
| 4,000 | $0.08940 | $357.60 |
| 6,000 | $0.08439 | $506.34 |
| 10,000 | $0.07933 | $793.30 |
| 14,000 | $0.07890 | $1,104.60 |
| 20,000 | $0.07849 | $1,569.80 |
| 24,000 | $0.07830 | $1,879.20 |
| 48,000 | $0.07761 | $3,725.28 |
| 50,000 | $0.07758 | $3,879.00 |

