CL10C681JB8NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 72,150
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 50,851
Unit Price: $0.90000
Datasheet

Direct


KEMET
In Stock: 65,471
Unit Price: $0.82000
Datasheet

Direct


TDK Corporation
In Stock: 18,260
Unit Price: $1.31000

Direct


KYOCERA AVX
In Stock: 2,995
Unit Price: $1.56000
Datasheet

Upgrade


KEMET
In Stock: 12,467
Unit Price: $9.36000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.82336
Datasheet

Upgrade


KEMET
In Stock: 5,354
Unit Price: $5.67000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,864
Unit Price: $6.40000
Datasheet

Upgrade


TDK Corporation
In Stock: 95,221
Unit Price: $1.15000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,669
Unit Price: $1.15000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,292
Unit Price: $1.48000

Upgrade


Murata Electronics
In Stock: 16,437
Unit Price: $1.56000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C681JB8NFNC

DigiKey Part Number
1276-2329-2-ND - Tape & Reel (TR)
1276-2329-1-ND - Cut Tape (CT)
1276-2329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C681JB8NFNC
Description
CAP CER 680PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C681JB8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.07828$3,131.20