CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C681JB81PNC

DigiKey Part Number
1276-6552-2-ND - Tape & Reel (TR)
1276-6552-1-ND - Cut Tape (CT)
1276-6552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C681JB81PNC
Description
CAP CER 680PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C681JB81PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42700$4.27
50$0.29560$14.78
100$0.25450$25.45
500$0.18622$93.11
1,000$0.16521$165.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12520$500.80
8,000$0.11505$920.40
12,000$0.11001$1,320.12
20,000$0.10923$2,184.60
28,000$0.10447$2,925.16
40,000$0.10266$4,106.40
48,000$0.10095$4,845.60
96,000$0.09519$9,138.24
100,000$0.09488$9,488.00
Manufacturers Standard Package