
CL10C562JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2316-2-ND - Tape & Reel (TR) 1276-2316-1-ND - Cut Tape (CT) 1276-2316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C562JB8NNNC |
Description | CAP CER 5600PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C562JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H562J080AA | TDK | 8,485 | 445-14087-1-ND | $2.38000 | Direct |
| C0603C562J5GACAUTO | KEMET | 10,421 | 399-15906-1-ND | $2.96000 | Parametric Equivalent |
| C0603C562J5GACTU | KEMET | 5,627 | 399-C0603C562J5GACTUCT-ND | $2.80000 | Parametric Equivalent |
| C1608C0G1H562J080AA | TDK | 1,914 | 445-7401-1-ND | $1.89000 | Parametric Equivalent |
| CC0603JRNPO9BN562 | YAGEO | 5,277 | 13-CC0603JRNPO9BN562CT-ND | $2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.58700 | $15.87 |
| 50 | $1.15420 | $57.71 |
| 100 | $1.02280 | $102.28 |
| 500 | $0.80144 | $400.72 |
| 1,000 | $0.73319 | $733.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.63082 | $2,523.28 |
| 8,000 | $0.59282 | $4,742.56 |
| 12,000 | $0.57379 | $6,885.48 |
| 20,000 | $0.55271 | $11,054.20 |
| 28,000 | $0.54038 | $15,130.64 |
| 40,000 | $0.52853 | $21,141.20 |

